Arrow Electronic Components Online
TPS53316RGTT|TI|simage
TPS53316RGTT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS53316RGTT

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    750 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4.8
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.9 to 6
  • Typical Quiescent Current (uA)
    2000
  • Line Regulation
    0.1%(Typ)
  • Load Regulation
    0.1%(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources