DC to DC Controllers
TPS53126PWR
DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.76 to 5.5
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
350|700
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
24
Maximum Supply Current (mA)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
7.9(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

