DC to DC Controllers
TPS53125RGER
DC/DC Cntrlr Dual-OUT Step Down 350kHz 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.76 to 5.5
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
350
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4.5 to 24
Maximum Supply Current (mA)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

