Power Management Development Boards and Kits
TPS53125EVM-599
TPS53125 DC to DC Controller 1.03V to 1.07V/1.78V to 1.82V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
1.03 to 1.07/1.78 to 1.82
Output Current (mA)
0 to 4000
Input Voltage Range
8VDC to 22VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
80
Supported Device
TPS53125