Power Management Development Boards and Kits
TPS53114EVM-541
TPS53114 DC to DC Controller 1.17V to 1.23V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.17 to 1.23
Output Current (mA)
0 to 4000
Input Voltage Range
5VDC to 22VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
85
Supported Device
TPS53114