DC to DC Controllers
TPS53014DGSR
DC/DC Cntrlr Single-OUT Step Down 500kHz 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.77 to 7
Maximum Output Current (A)
25
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Maximum Supply Current (mA)
0.66(Typ)
Typical Quiescent Current (mA)
6
Typical Gate Driver Pull Up Resistance (Ohm)
6.9/3.2
Typical Gate Driver Pull Down Resistance (Ohm)
0.8/1.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

