DC to DC Controllers
TPS5210PWP
DC/DC Cntrlr Single-OUT Step Down 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Minimum Input Voltage (V)
11.4
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
11.4 to 13
Maximum Power Dissipation (mW)
1150
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

