Arrow Electronic Components Online
TPS51916EVM746|TI|simage
TPS51916EVM746|TI|limage
Power Management Development Boards and Kits

TPS51916EVM-746

TPS51916 Specialized Power IC and Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    2
  • Output Current (mA)
    20000
  • Input Voltage Range
    8VDC to 20VDC
  • Efficiency (%)
    87.3
  • Supported Device
    TPS51916

Documentation and Resources

Datasheets
Design resources