Reduced Price
DC to DC Controllers
TPS51610IRHBR
DC/DC Cntrlr Single-OUT Step Down 500kHz 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.3 to 1.5
Maximum Output Current (A)
60
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
28
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

