Arrow Electronic Components Online
TPS51604DSGT|TI|limage
TPS51604DSGT|TI|simage
Gate and Power Drivers

TPS51604DSGT

Driver 4A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    30(Typ)
  • Maximum Fall Time (ns)
    10(Typ)
  • Maximum Propagation Delay Time (ns)
    40(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.6
  • Typical Input Low Threshold Voltage (V)
    0.6(Max)
  • Typical Input High Threshold Voltage (V)
    2.65(Min)
  • Peak Output Current (A)
    4
  • Output Resistance (Ohm)
    1.5|4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources