Gate and Power Drivers
TPS51604DSGR
Driver 4A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
30(Typ)
Maximum Fall Time (ns)
10(Typ)
Maximum Propagation Delay Time (ns)
40(Typ)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.6
Typical Input Low Threshold Voltage (V)
0.6(Max)
Typical Input High Threshold Voltage (V)
2.65(Min)
Peak Output Current (A)
4
Output Resistance (Ohm)
1.5|4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.1(Max) mm
Package Length
2.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

