Arrow Electronic Components Online
TPS51513RHBT|TI|simage
TPS51513RHBT|TI|limage
DC to DC Controllers

TPS51513RHBT

DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Maximum Output Current (A)
    25
  • Maximum Switching Frequency (kHz)
    250|300|350|500
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Maximum Supply Current (mA)
    4
  • Maximum Power Dissipation (mW)
    2940
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources