Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS51511EVM

TPS51511 DC to DC Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Current (mA)
    15000
  • Input Voltage Range
    3VDC to 25VDC
  • Typical Switching Frequency (kHz)
    350
  • Supported Device
    TPS51511

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources