DC to DC Controllers
TPS51427ARHBR
DC/DC Cntrlr Dual-OUT Step Down 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.707 to 5.9|0.5 to 2.5
Maximum Output Current (A)
20
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 5.5
Maximum Supply Current (mA)
0.01
Typical Quiescent Current (mA)
0.1
Maximum Power Dissipation (mW)
930
Typical Switching Frequency (kHz)
30
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

