Arrow Electronic Components Online
TPS5140PAGR|TI|limage
TPS5140PAGR|TI|simage
DC to DC Controllers

TPS5140PAGR

DC/DC Cntrlr Quad-OUT Step Down 64-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    4
  • Topology
    Step Down
  • Output Voltage (V)
    1.2(Min)
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 28
  • Maximum Supply Current (mA)
    2.6
  • Maximum Power Dissipation (mW)
    1811
  • Typical Switching Frequency (kHz)
    250
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources