Arrow Electronic Components Online
TPS51317RGBR|TI|simage
TPS51317RGBR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS51317RGBR

Conv DC-DC 3.3V to 6.5V Synchronous Step Down Single-Out 0.6V to 2V 6A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 2
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    6.5
  • Typical Quiescent Current (uA)
    1100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources