DC to DC Converter and Switching Regulator Chip
TPS51315RGFT
Conv DC-DC 3V to 14V Synchronous Step Down Single-Out 0.75V to 5.5V 10A 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.75 to 5.5
Maximum Output Current (A)
10
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
14
Operating Supply Voltage Range (V)
3 to 14
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
7.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

