Arrow Electronic Components Online
TPS51313DRCT|TI|simage
TPS51313DRCT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS51313DRCT

Conv DC-DC 3.1V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.3V 3A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS51313DRCT
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    800
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources