DC to DC Controllers
TPS5130QPTRQ1
DC/DC Cntrlr Triple-OUT Step Down 500kHz 48-Pin LQFP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Number of Outputs
3
Topology
Step Down
Output Voltage (V)
0.9 to 8.5
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Maximum Supply Current (mA)
3
Maximum Power Dissipation (mW)
1459.85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

