DC to DC Controllers
TPS5130PTG4
DC/DC Cntrlr Quad-OUT Step Down 500kHz 48-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Outputs
4
Topology
Step Down
Output Voltage (V)
0.9 to 5.5
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Maximum Supply Current (mA)
3
Typical Quiescent Current (mA)
2
Maximum Power Dissipation (mW)
3210
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
No
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

