DC to DC Controllers
TPS51285ARUKR
DC/DC Cntrlr Dual-OUT Step Down 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Maximum Output Current (A)
20
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
5 to 24
Maximum Supply Current (mA)
0.084(Typ)
Typical Gate Driver Pull Up Resistance (Ohm)
3/3
Typical Gate Driver Pull Down Resistance (Ohm)
0.9/1.9
Typical Switching Frequency (kHz)
400|475
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead

