Arrow Electronic Components Online
TPS51275RUKR|TI|simage
TPS51275RUKR|TI|limage
DC to DC Controllers

TPS51275RUKR

DC/DC Cntrlr Dual-OUT Step Down 360kHz/430kHz 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    5|3.3
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    360|430
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    5 to 24
  • Maximum Supply Current (mA)
    0.86(Typ)
  • Typical Quiescent Current (mA)
    0.86
  • Typical Gate Driver Pull Up Resistance (Ohm)
    3/3
  • Typical Gate Driver Pull Down Resistance (Ohm)
    0.9/1.9
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources