Power Management Development Boards and Kits
TPS51225EVM-133
TPS51225 DC to DC Controller 3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
8000
Input Voltage Range
8VDC to 20VDC
Typical Switching Frequency (kHz)
300/355
Efficiency (%)
94.33/95.69
Supported Device
TPS51225