DC to DC Controllers
TPS51225BRUKR
DC/DC Cntrlr Dual-OUT Step Down 360kHz/430kHz 20-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
5|3.3
Maximum Output Current (A)
10
Maximum Switching Frequency (kHz)
360|430
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
5.5 to 24
Typical Quiescent Current (mA)
0.86
Typical Gate Driver Pull Up Resistance (Ohm)
3/3
Typical Gate Driver Pull Down Resistance (Ohm)
0.9/1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

