Arrow Electronic Components Online
TPS51222RTVR|TI|simage
TPS51222RTVR|TI|limage
DC to DC Controllers

TPS51222RTVR

DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    1 to 12
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    32
  • Operating Supply Voltage Range (V)
    4.5 to 32
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources