Arrow Electronic Components Online
TPS51218DSCR|TI|simage
TPS51218DSCR|TI|limage
DC to DC Controllers

TPS51218DSCR

DC/DC Cntrlr Single-OUT Step Down 465kHz 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 2.6
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    465
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 6.5
  • Maximum Supply Current (mA)
    0.5
  • Maximum Power Dissipation (mW)
    1540
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources