Arrow Electronic Components Online
TPS51216MRUKREP|TI|simage
TPS51216MRUKREP|TI|limage
Special Purpose Voltage Regulators

TPS51216MRUKREP

DDR Memory Termination Regulator 4.5V-5.5V 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR Memory Termination Regulator
  • Number of Outputs
    1
  • Output Current (A)
    2
  • Input Voltage (V)
    3 to 28
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.59(Typ)
  • Maximum Switching Frequency (kHz)
    300|400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources