Arrow Electronic Components Online
TPS5120DBTG4|TI|simage
TPS5120DBTG4|TI|limage
DC to DC Controllers

TPS5120DBTG4

DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.9 to 24
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 28
  • Maximum Supply Current (mA)
    1.5
  • Typical Quiescent Current (mA)
    1.1
  • Maximum Power Dissipation (mW)
    874
  • Typical Switching Frequency (kHz)
    300
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    30
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources