Arrow Electronic Components Online
TPS51206DSQT|TI|simage
TPS51206DSQT|TI|limage
Special Purpose Voltage Regulators

TPS51206DSQT

DDR Memory Termination Regulator 3.1V-6.5V 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR Memory Termination Regulator
  • Number of Outputs
    1
  • Output Current (A)
    2
  • Input Voltage (V)
    3.1 to 6.5
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    0.005
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.1(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources