Special Purpose Voltage Regulators
TPS51206DSQR
DDR Memory Termination Regulator 3.1V-6.5V 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
2
Input Voltage (V)
3.1 to 6.5
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (mA)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

