| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| DDR Memory Termination Regulator | |
| 1 | |
| 3(Max) | |
| 2.375 to 3.5 | |
| 2.375 | |
| 3.5 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS51200QDRCRQ1 linear regulator from Texas Instruments. This device has a maximum power dissipation of 1920 mW. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 2.375 V while not exceeding 3.5 V to effectively power your circuit. With an adjustable output that has a voltage of -0.1 to 3.5 V, this is power management at its best. Its maximum power dissipation is 1920 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative and positive|positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

