Power Management Development Boards and Kits
TPS51125EVM
TPS51125 DC to DC Controller 3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
3.3(Typ)/5(Typ)
Output Current (mA)
8000
Input Voltage Range
8VDC to 25VDC
Supported Device
TPS51125