DC to DC Controllers
TPS51124RGERG4
DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.76 to 5.5
Maximum Output Current (A)
15
Maximum Switching Frequency (kHz)
420
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
3 to 28
Maximum Supply Current (mA)
0.7
Typical Quiescent Current (mA)
0.35
Maximum Power Dissipation (mW)
2330
Minimum Switching Frequency (kHz)
240
Synchronous Rectifier
Yes
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

