Arrow Electronic Components Online
TPS51123ARGET|TI|limage
TPS51123ARGET|TI|simage
DC to DC Controllers

TPS51123ARGET

DC/DC Cntrlr Dual-OUT Step Down 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    2 to 5.5
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    5.5 to 28
  • Maximum Supply Current (mA)
    1
  • Maximum Power Dissipation (mW)
    1850
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources