Arrow Electronic Components Online
TPS51117PW|TI|simage
TPS51117PW|TI|limage
DC to DC Controllers

TPS51117PW

DC/DC Cntrlr Single-OUT Step Down 550kHz 14-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.75 to 5.5
  • Maximum Output Current (A)
    10
  • Maximum Switching Frequency (kHz)
    550
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Maximum Supply Current (mA)
    0.75
  • Typical Quiescent Current (mA)
    0.4
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources