Arrow Electronic Components Online
TPS51116RGET|TI|simage
TPS51116RGET|TI|limage
DC to DC Controllers

TPS51116RGET

DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.5 to 3
  • Maximum Output Current (A)
    10
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (mA)
    2
  • Typical Quiescent Current (mA)
    0.8
  • Maximum Power Dissipation (mW)
    2200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources