Arrow Electronic Components Online
TPS51103DRCT|TI|simage
TPS51103DRCT|TI|limage
Linear Regulators

TPS51103DRCT

LDO Regulator Pos 5.05V3.33V3.32V 0.25A/0.25A/0.015A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    3
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5.05|3.33|3.32
  • Maximum Output Current (A)
    0.25|0.015
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Maximum Dropout Voltage @ Current (V)
    0.75@50mA
  • Maximum Power Dissipation (mW)
    1256
  • Junction to Ambient
    80°C/W
  • Special Features
    Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources