Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.2(Min)
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
25
Operating Supply Voltage Range (V)
4.5 to 25
Maximum Supply Current (mA)
1.2
Maximum Power Dissipation (mW)
801
Typical Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
7.2
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

