Arrow Electronic Components Online
TPS51020EVM001|TI|simage
TPS51020EVM001|TI|limage
Power Management Development Boards and Kits

TPS51020EVM-001

TPS51020 DC to DC Controller 3.21V to 3.38V/4.85V to 5.13V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.21 to 3.38/4.85 to 5.13
  • Output Current (mA)
    6000
  • Input Voltage Range
    8VDC to 20VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    91.3
  • Supported Device
    TPS51020

Documentation and Resources

Datasheets
Design resources