DC to DC Converter and Switching Regulator Chip
TPS50301SHKH
Conv DC-DC 1.6V to 6.3V Synchronous Step Down Single-Out 0.785V to 5.5V 3A 20-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.785 to 5.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.3
Typical Quiescent Current (uA)
5000
Efficiency (%)
95
Maximum ESD Protection Voltage (kV)
1@CDM/1@HBM
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Mounting
Surface Mount
Package Height
2.54(Max) mm
Package Width
7.6(Max) mm
Package Length
12.95(Max) mm
PCB changed
20
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
20
Lead Shape
Flat

