Arrow Electronic Components Online
TPS4H160EVM|TI|limage
TPS4H160EVM|TI|simage
Power Management Development Boards and Kits

TPS4H160EVM

TPS4H160-Q1 Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    4
  • Input Voltage Range
    3.4VDC to 40VDC
  • Supported Device
    TPS4H160-Q1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources