Current Limit Switches
TPS4H160AQPWPRQ1
Current Limit SW 4-IN 4-OUT 4V to 40V 2.5A 28-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Typical Switch On Resistance (mOhm)
165
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

