Power Management Development Boards and Kits
TPS43351EVM
TPS43351 DC to DC Controller 3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
3.3(Typ)/5(Typ)
Output Current (mA)
2000/4000
Input Voltage Range
4VDC to 40VDC
Supported Device
TPS43351

