DC to DC Controllers
TPS43061RTET
DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
4.5 to 58
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
38
Operating Supply Voltage Range (V)
4.5 to 38
Typical Quiescent Current (mA)
0.6
Typical Gate Driver Pull Up Resistance (Ohm)
3/5.5
Typical Gate Driver Pull Down Resistance (Ohm)
2/3.7
Minimum Switching Frequency (kHz)
50
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

