Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS43000EVM-001

TPS43000 Voltage Mode PWM Controller 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Voltage Mode PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    50 to 2000
  • Input Voltage Range
    4.5VDC to 8.5VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    >90
  • Supported Device
    TPS43000
Order Quantity

Documentation and Resources

Datasheets
Design resources