DC to DC Controllers
TPS40303DRCT
DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 18
Maximum Output Current (A)
25
Maximum Switching Frequency (kHz)
330
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3 to 20
Typical Quiescent Current (mA)
2.5
Typical Gate Driver Pull Up Resistance (Ohm)
1.5/1.5
Typical Gate Driver Pull Down Resistance (Ohm)
0.6/1
Minimum Switching Frequency (kHz)
270
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

