Arrow Electronic Components Online
TPS40222EVM001|TI|simage
TPS40222EVM001|TI|limage
Power Management Development Boards and Kits

TPS40222EVM-001

TPS40222 DC to DC Controller 0.8V to 6.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 6.3
  • Output Current (mA)
    1600
  • Input Voltage Range
    4.5VDC to 8VDC
  • Typical Switching Frequency (kHz)
    1250
  • Efficiency (%)
    75
  • Supported Device
    TPS40222

Documentation and Resources

Datasheets
Design resources