Arrow Electronic Components Online
TPS40222DRPR|TI|simage
TPS40222DRPR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS40222DRPR

Conv DC-DC 4.5V to 8V Step Down Single-Out 0.8V to 7.2V 1.6A 6-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 7.2
  • Maximum Output Current (A)
    1.6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    4.5 to 8
  • Typical Quiescent Current (uA)
    1000
  • Efficiency (%)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources