DC to DC Controllers
TPS40211DRCT
DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
5 to 300
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
52
Operating Supply Voltage Range (V)
4.5 to 52
Maximum Supply Current (mA)
2.5
Minimum Switching Frequency (kHz)
35
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead
Family/Series
TPS40211
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

