Arrow Electronic Components Online
TPS40210QDGQRQ1|TI|simage
TPS40210QDGQRQ1|TI|limage
Top Purchased
DC to DC Controllers

TPS40210QDGQRQ1

DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    7 to 9
  • Maximum Output Current (A)
    2
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    52
  • Operating Supply Voltage Range (V)
    4.5 to 52
  • Maximum Supply Current (mA)
    2.5
  • Typical Quiescent Current (mA)
    0.53
  • Minimum Switching Frequency (kHz)
    35
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources